
K471K15X7RF5TH5 | |
---|---|
DigiKey Part Number | BC1087TR-ND - Tape & Reel (TR) BC1087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K471K15X7RF5TH5 |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471K15X7RF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.24500 | $2.45 |
50 | $0.17520 | $8.76 |
100 | $0.15420 | $15.42 |
500 | $0.11882 | $59.41 |
1,000 | $0.10788 | $107.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08466 | $338.64 |
8,000 | $0.08003 | $640.24 |
12,000 | $0.07772 | $932.64 |
20,000 | $0.07729 | $1,545.80 |
28,000 | $0.07512 | $2,103.36 |
40,000 | $0.07487 | $2,994.80 |
48,000 | $0.07475 | $3,588.00 |
96,000 | $0.07271 | $6,980.16 |
100,000 | $0.07254 | $7,254.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |