
MRS25000C8661FRP00 | |
---|---|
DigiKey Part Number | PPC8.66KZTR-ND - Tape & Reel (TR) PPC8.66KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C8661FRP00 |
Description | RES 8.66K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.28700 | $2.87 |
25 | $0.24200 | $6.05 |
50 | $0.21380 | $10.69 |
100 | $0.18970 | $18.97 |
250 | $0.16328 | $40.82 |
500 | $0.14672 | $73.36 |
1,000 | $0.13262 | $132.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10963 | $548.15 |
10,000 | $0.10124 | $1,012.40 |
15,000 | $0.09694 | $1,454.10 |
25,000 | $0.09206 | $2,301.50 |
35,000 | $0.08916 | $3,120.60 |
50,000 | $0.08632 | $4,316.00 |
60,000 | $0.08496 | $5,097.60 |
120,000 | $0.08029 | $9,634.80 |
125,000 | $0.08004 | $10,005.00 |
Unit Price without GST: | $0.46000 |
---|---|
Unit Price with GST: | $0.52900 |