

NTCS0805E3472FMT | |
|---|---|
DigiKey Part Number | BC2576TR-ND - Tape & Reel (TR) BC2576CT-ND - Cut Tape (CT) BC2576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3472FMT |
Description | THERM NTC 4.7KOHM 3500K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3472FMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 5 | $1.17400 | $5.87 |
| 10 | $1.11300 | $11.13 |
| 25 | $1.04080 | $26.02 |
| 50 | $0.99080 | $49.54 |
| 100 | $0.94560 | $94.56 |
| 500 | $0.85438 | $427.19 |
| 1,000 | $0.82051 | $820.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77622 | $3,104.88 |
| 8,000 | $0.74960 | $5,996.80 |
| 12,000 | $0.73507 | $8,820.84 |
| 20,000 | $0.71778 | $14,355.60 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.54100 |











