S222K53X7RP63K7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222K53X7RP63K7R

DigiKey Part Number
1274PH-ND
Manufacturer
Manufacturer Product Number
S222K53X7RP63K7R
Description
CAP CER 2200PF 2KV X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S222K53X7RP63K7R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.60400$6.04
50$0.45380$22.69
100$0.40760$40.76
500$0.32852$164.26
1,000$0.30558$305.58
2,500$0.28020$700.50
5,000$0.26490$1,324.50
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.13850