S471K25Y5PN63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.15370
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,003
Unit Price: $0.72000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 47,066
Unit Price: $1.05000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,809
Unit Price: $0.55000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.10492
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11042
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,156
Unit Price: $0.50000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11198
Datasheet
S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K25Y5PN63J5R

DigiKey Part Number
56-S471K25Y5PN63J5R-ND
Manufacturer
Manufacturer Product Number
S471K25Y5PN63J5R
Description
CAP CER 470PF 1KV Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S471K25Y5PN63J5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
20,000$0.11499$2,299.80
Unit Price without GST:$0.11499
Unit Price with GST:$0.13224