
VY2152M31Y5US63V7 | |
---|---|
DigiKey Part Number | BC2355-ND |
Manufacturer | |
Manufacturer Product Number | VY2152M31Y5US63V7 |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2152M31Y5US63V7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.49300 | $4.93 |
50 | $0.36700 | $18.35 |
100 | $0.31310 | $31.31 |
500 | $0.24220 | $121.10 |
1,000 | $0.23555 | $235.55 |
3,000 | $0.21718 | $651.54 |
5,000 | $0.20795 | $1,039.75 |
Unit Price without GST: | $0.81000 |
---|---|
Unit Price with GST: | $0.93150 |