

AC05AT0001200JAC00 | |
---|---|
DigiKey Part Number | 749-1827-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0001200JAC00 |
Description | RES 120 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0001200JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.65735 | $657.35 |
Unit Price without GST: | $0.65735 |
---|---|
Unit Price with GST: | $0.75595 |