
F102K43Y5RP6UK5R | |
|---|---|
DigiKey Part Number | 56-F102K43Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F102K43Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F102K43Y5RP6UK5R |
Description | CAP CER 1000PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F102K43Y5RP6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.59400 | $5.94 |
| 50 | $0.44620 | $22.31 |
| 100 | $0.40070 | $40.07 |
| 500 | $0.32414 | $162.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.29444 | $441.66 |
| 3,000 | $0.27673 | $830.19 |
| 4,500 | $0.26787 | $1,205.41 |
| 7,500 | $0.25805 | $1,935.38 |
| 10,500 | $0.25230 | $2,649.15 |
| 15,000 | $0.24678 | $3,701.70 |
| 18,000 | $0.24417 | $4,395.06 |
| 36,000 | $0.23535 | $8,472.60 |
| 37,500 | $0.23488 | $8,808.00 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.12700 |

