
HVR2500002703JR500 | |
---|---|
DigiKey Part Number | PPCQJ270KTR-ND - Tape & Reel (TR) PPCQJ270KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500002703JR500 |
Description | RES 270K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500002703JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.28900 | $2.89 |
25 | $0.24360 | $6.09 |
50 | $0.21540 | $10.77 |
100 | $0.19120 | $19.12 |
250 | $0.16452 | $41.13 |
500 | $0.14786 | $73.93 |
1,000 | $0.13363 | $133.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11050 | $552.50 |
10,000 | $0.10205 | $1,020.50 |
15,000 | $0.09772 | $1,465.80 |
25,000 | $0.09281 | $2,320.25 |
35,000 | $0.08989 | $3,146.15 |
50,000 | $0.08703 | $4,351.50 |
60,000 | $0.08566 | $5,139.60 |
120,000 | $0.08096 | $9,715.20 |
125,000 | $0.08071 | $10,088.75 |
Unit Price without GST: | $0.46000 |
---|---|
Unit Price with GST: | $0.52900 |