
HVR2500005603FR500 | |
|---|---|
DigiKey Part Number | PPCQF560KTR-ND - Tape & Reel (TR) PPCQF560KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500005603FR500 |
Description | RES 560K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500005603FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.32760 | $8.19 |
| 50 | $0.28960 | $14.48 |
| 100 | $0.25750 | $25.75 |
| 250 | $0.22240 | $55.60 |
| 500 | $0.20036 | $100.18 |
| 1,000 | $0.18163 | $181.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15123 | $756.15 |
| 10,000 | $0.14010 | $1,401.00 |
| 15,000 | $0.13439 | $2,015.85 |
| 25,000 | $0.12792 | $3,198.00 |
| 35,000 | $0.12407 | $4,342.45 |
| 50,000 | $0.12030 | $6,015.00 |
| 60,000 | $0.11850 | $7,110.00 |
| 120,000 | $0.11230 | $13,476.00 |
| 125,000 | $0.11197 | $13,996.25 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

