22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 10.2Ohm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203036229E3

DigiKey Part Number
56-MAL203036229E3CT-ND - Cut Tape (CT)
56-MAL203036229E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203036229E3
Description
CAP ALUM 22UF 25V AXIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 10.2Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL203036229E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
10.2Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 100 Hz
Impedance
4.1 Ohms
Lead Spacing
-
Size / Dimension
0.177" Dia x 0.394" L (4.50mm x 10.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.60000$3.60
10$2.34800$23.48
50$1.82840$91.42
100$1.66450$166.45
500$1.38242$691.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.26989$1,269.89
2,000$1.19751$2,395.02
3,000$1.16099$3,482.97
5,000$1.12030$5,601.50
7,000$1.09639$7,674.73
10,000$1.07330$10,733.00
Manufacturers Standard Package
Unit Price without GST:$3.60000
Unit Price with GST:$4.14000