
MBA02040C2204FC100 | |
---|---|
DigiKey Part Number | BC3479CT-ND - Cut Tape (CT) BC3479TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2204FC100 |
Description | RES 2.2M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.52600 | $5.26 |
25 | $0.48800 | $12.20 |
50 | $0.46120 | $23.06 |
100 | $0.43580 | $43.58 |
250 | $0.40548 | $101.37 |
500 | $0.38490 | $192.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.39193 | $391.93 |
2,000 | $0.37408 | $748.16 |
3,000 | $0.35501 | $1,065.03 |
5,000 | $0.32634 | $1,631.70 |
7,000 | $0.32526 | $2,276.82 |
10,000 | $0.32419 | $3,241.90 |
12,000 | $0.32368 | $3,884.16 |
24,000 | $0.32190 | $7,725.60 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.72450 |