820 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C8200FC100

DigiKey Part Number
BC3553CT-ND - Cut Tape (CT)
BC3553TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C8200FC100
Description
RES 820 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.47900$4.79
25$0.44400$11.10
50$0.41960$20.98
100$0.39660$39.66
250$0.36888$92.22
500$0.35004$175.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.35632$356.32
2,000$0.33998$679.96
3,000$0.33124$993.72
5,000$0.32108$1,605.40
7,000$0.31486$2,204.02
10,000$0.30868$3,086.80
12,000$0.30567$3,668.04
24,000$0.29839$7,161.36
25,000$0.29456$7,364.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550