
MBB02070C1308FCT00 | |
|---|---|
DigiKey Part Number | BC3611CT-ND - Cut Tape (CT) BC3611TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1308FCT00 |
Description | RES 1.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.13920 | $3.48 |
| 50 | $0.13140 | $6.57 |
| 100 | $0.12420 | $12.42 |
| 250 | $0.11528 | $28.82 |
| 500 | $0.10910 | $54.55 |
| 1,000 | $0.10345 | $103.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09879 | $493.95 |
| 10,000 | $0.08558 | $855.80 |
| 15,000 | $0.08519 | $1,277.85 |
| 120,000 | $0.08305 | $9,966.00 |
| 125,000 | $0.08291 | $10,363.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

