20 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2009FC100

DigiKey Part Number
BC3660CT-ND - Cut Tape (CT)
BC3660TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2009FC100
Description
RES 20 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,174
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.47300$4.73
25$0.43880$10.97
50$0.41400$20.70
100$0.39150$39.15
250$0.36416$91.04
500$0.34556$172.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.24179$241.79
2,000$0.23795$475.90
3,000$0.23429$702.87
5,000$0.12324$616.20
7,000$0.11857$829.99
10,000$0.11832$1,183.20
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550