
MBB02070C3011FC100 | |
---|---|
DigiKey Part Number | BC3734CT-ND - Cut Tape (CT) BC3734TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3011FC100 |
Description | RES 3.01K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.47300 | $4.73 |
25 | $0.43880 | $10.97 |
50 | $0.41400 | $20.70 |
100 | $0.39150 | $39.15 |
250 | $0.36416 | $91.04 |
500 | $0.34556 | $172.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27838 | $278.38 |
2,000 | $0.27477 | $549.54 |
3,000 | $0.27340 | $820.20 |
5,000 | $0.27088 | $1,354.40 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |