
MBB02070C4751FCT00 | |
|---|---|
DigiKey Part Number | BC3806CT-ND - Cut Tape (CT) BC3806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4751FCT00 |
Description | RES 4.75K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12520 | $3.13 |
| 50 | $0.11860 | $5.93 |
| 100 | $0.11190 | $11.19 |
| 250 | $0.10380 | $25.95 |
| 500 | $0.09816 | $49.08 |
| 1,000 | $0.09307 | $93.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08883 | $444.15 |
| 10,000 | $0.08365 | $836.50 |
| 15,000 | $0.08293 | $1,243.95 |
| 25,000 | $0.08056 | $2,014.00 |
| 35,000 | $0.07911 | $2,768.85 |
| 50,000 | $0.07767 | $3,883.50 |
| 60,000 | $0.07697 | $4,618.20 |
| 120,000 | $0.07651 | $9,181.20 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

