56k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5602FCT00

DigiKey Part Number
BC3838CT-ND - Cut Tape (CT)
BC3838TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5602FCT00
Description
RES 56K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,692
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.13400$1.34
25$0.12520$3.13
50$0.11860$5.93
100$0.11190$11.19
250$0.10380$25.95
500$0.09816$49.08
1,000$0.09307$93.07
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08439$421.95
10,000$0.07596$759.60
15,000$0.07561$1,134.15
120,000$0.07453$8,943.60
125,000$0.07440$9,300.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700