MCT06030C2263FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 14,203
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.32557
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17531
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.50088
Datasheet

Upgrade


Susumu
In Stock: 14,460
Unit Price: $0.22000
Datasheet

Upgrade


Susumu
In Stock: 4,390
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.33806
Datasheet

Upgrade


YAGEO
In Stock: 9,396
Unit Price: $0.26000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08442
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11278
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08883
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04245
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02604
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2263FP500

DigiKey Part Number
MCT06030C2263FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2263FP500
Description
RES 226K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2263FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03311$165.55
Manufacturers Standard Package
Unit Price without GST:$0.03311
Unit Price with GST:$0.03808