
MRS16000C1200FC100 | |
---|---|
DigiKey Part Number | 56-MRS16000C1200FC100CT-ND - Cut Tape (CT) 56-MRS16000C1200FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1200FC100 |
Description | RES 120 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.75800 | $7.58 |
25 | $0.64480 | $16.12 |
50 | $0.57420 | $28.71 |
100 | $0.51370 | $51.37 |
250 | $0.44728 | $111.82 |
500 | $0.40578 | $202.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.37789 | $377.89 |
2,000 | $0.34730 | $694.60 |
3,000 | $0.33159 | $994.77 |
5,000 | $0.31381 | $1,569.05 |
7,000 | $0.30322 | $2,122.54 |
10,000 | $0.29286 | $2,928.60 |
12,000 | $0.28790 | $3,454.80 |
24,000 | $0.27086 | $6,500.64 |
25,000 | $0.26994 | $6,748.50 |
Unit Price without GST: | $1.18000 |
---|---|
Unit Price with GST: | $1.35700 |