20k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2002FC100

DigiKey Part Number
56-MRS25000C2002FC100CT-ND - Cut Tape (CT)
56-MRS25000C2002FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2002FC100
Description
RES 20K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,753
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.82800$8.28
25$0.70520$17.63
50$0.62800$31.40
100$0.56210$56.21
250$0.49012$122.53
500$0.44500$222.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.41483$414.83
2,000$0.38161$763.22
3,000$0.36454$1,093.62
5,000$0.34524$1,726.20
7,000$0.33373$2,336.11
10,000$0.32249$3,224.90
12,000$0.31710$3,805.20
24,000$0.29860$7,166.40
25,000$0.29760$7,440.00
Manufacturers Standard Package
Unit Price without GST:$1.29000
Unit Price with GST:$1.48350