
MRS25000C3011FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C3011FCT00CT-ND - Cut Tape (CT) 56-MRS25000C3011FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3011FCT00 |
Description | RES 3.01K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C3011FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.25000 | $2.50 |
25 | $0.21120 | $5.28 |
50 | $0.18620 | $9.31 |
100 | $0.16510 | $16.51 |
250 | $0.14192 | $35.48 |
500 | $0.12732 | $63.66 |
1,000 | $0.11493 | $114.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09469 | $473.45 |
10,000 | $0.08732 | $873.20 |
15,000 | $0.08353 | $1,252.95 |
25,000 | $0.07925 | $1,981.25 |
35,000 | $0.07670 | $2,684.50 |
50,000 | $0.07420 | $3,710.00 |
60,000 | $0.07301 | $4,380.60 |
120,000 | $0.06890 | $8,268.00 |
125,000 | $0.06868 | $8,585.00 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.44850 |