523 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5230FCT00

DigiKey Part Number
56-MRS25000C5230FCT00CT-ND - Cut Tape (CT)
56-MRS25000C5230FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5230FCT00
Description
RES 523 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C5230FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,939
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.25000$2.50
25$0.21120$5.28
50$0.18620$9.31
100$0.16510$16.51
250$0.14192$35.48
500$0.12732$63.66
1,000$0.11493$114.93
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09469$473.45
10,000$0.08732$873.20
15,000$0.08353$1,252.95
25,000$0.07925$1,981.25
35,000$0.07670$2,684.50
50,000$0.07420$3,710.00
60,000$0.07301$4,380.60
120,000$0.06890$8,268.00
125,000$0.06868$8,585.00
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850