S SERIES 8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S680J53S3NU83L0R

DigiKey Part Number
S680J53S3NU83L0R-ND
Manufacturer
Manufacturer Product Number
S680J53S3NU83L0R
Description
CAP CER 68PF 6KV S3N RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 pF ±5% 6000V (6kV) Ceramic Capacitor S3N Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S680J53S3NU83L0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10,000$1.49908$14,990.80
Unit Price without GST:$1.49908
Unit Price with GST:$1.72394