SFR2500001601FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.08470
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9,428
Unit Price: $0.18000
Datasheet
1.6k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001601FR500

DigiKey Part Number
5043ED1K600F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001601FR500
Description
RES 1.6K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05958$297.90
Manufacturers Standard Package
Unit Price without GST:$0.05958
Unit Price with GST:$0.06852