ST4TA503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,379
Unit Price: $2.91000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.65315
Datasheet

Similar


Bourns Inc.
In Stock: 766
Unit Price: $2.91000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.65315
Datasheet

Similar


Bourns Inc.
In Stock: 225
Unit Price: $3.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.28027
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.74550
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 9,795
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $1.79480
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 1,876
Unit Price: $2.87000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4TA503

DigiKey Part Number
ST4A503TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST4TA503
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes