
M251206BB5108JP500 | |
---|---|
DigiKey Part Number | M251206-5.1BTR-ND - Tape & Reel (TR) M251206-5.1BCT-ND - Cut Tape (CT) M251206-5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M251206BB5108JP500 |
Description | RES SMD 5.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M251206BB5108JP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.66300 | $6.63 |
25 | $0.57640 | $14.41 |
50 | $0.53920 | $26.96 |
100 | $0.49290 | $49.29 |
250 | $0.48240 | $120.60 |
500 | $0.46916 | $234.58 |
1,000 | $0.44906 | $449.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40845 | $2,042.25 |
10,000 | $0.40209 | $4,020.90 |
15,000 | $0.39698 | $5,954.70 |
25,000 | $0.39170 | $9,792.50 |
35,000 | $0.39081 | $13,678.35 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.90850 |