Cera-Mite 561R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R10TST10

DigiKey Part Number
562R10TST10-ND
Manufacturer
Manufacturer Product Number
562R10TST10
Description
CAP CER 100PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R10TST10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.252" Dia (6.40mm)
Height - Seated (Max)
0.377" (9.58mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,768
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.85000$2.85
10$1.10600$11.06
50$0.94380$47.19
100$0.92720$92.72
500$0.88432$442.16
Manufacturers Standard Package
Unit Price without GST:$2.85000
Unit Price with GST:$3.27750