
562R10TST10BA | |
---|---|
DigiKey Part Number | 562R10TST10BA-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TST10BA |
Description | CAP CER 100PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TST10BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
10 | $1.45200 | $14.52 |
50 | $1.28340 | $64.17 |
100 | $1.23840 | $123.84 |
500 | $1.06048 | $530.24 |
1,000 | $0.99982 | $999.82 |
2,500 | $0.95608 | $2,390.20 |
5,000 | $0.91803 | $4,590.15 |
Unit Price without GST: | $2.85000 |
---|---|
Unit Price with GST: | $3.27750 |