
FC0402E25R0BTT0 | |
|---|---|
DigiKey Part Number | 764-1328-2-ND - Tape & Reel (TR) 764-1328-1-ND - Cut Tape (CT) 764-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E25R0BTT0 |
Description | RES 25 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E25R0BTT0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $3.69000 | $36.90 |
| 25 | $3.37160 | $84.29 |
| 50 | $3.00720 | $150.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.05340 | $305.34 |
| 200 | $2.90450 | $580.90 |
| 300 | $2.82460 | $847.38 |
| 500 | $2.67050 | $1,335.25 |
| 700 | $2.59439 | $1,816.07 |
| 1,200 | $2.58864 | $3,106.37 |
| 2,400 | $2.49064 | $5,977.54 |
| 2,500 | $2.48526 | $6,213.15 |
| Unit Price without GST: | $4.12000 |
|---|---|
| Unit Price with GST: | $4.73800 |


