
ALSR0110R00FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-10-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0110R00FE12 |
Description | RES 10 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0110R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.59000 | $6.59 |
| 10 | $4.42600 | $44.26 |
| 25 | $3.83920 | $95.98 |
| 50 | $3.47140 | $173.57 |
| 100 | $3.15920 | $315.92 |
| 250 | $2.81708 | $704.27 |
| 500 | $2.60302 | $1,301.51 |
| 1,000 | $2.42121 | $2,421.21 |
| 5,000 | $2.09779 | $10,488.95 |
| Unit Price without GST: | $6.59000 |
|---|---|
| Unit Price with GST: | $7.57850 |

