
CMF2020K000GKEA | |
|---|---|
DigiKey Part Number | 541-CMF2020K000GKEATR-ND - Tape & Reel (TR) 541-CMF2020K000GKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF2020K000GKEA |
Description | RES 20K OHM 1W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF2020K000GKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.18700 | $11.87 |
| 25 | $1.01520 | $25.38 |
| 50 | $0.90700 | $45.35 |
| 100 | $0.81470 | $81.47 |
| 250 | $0.71372 | $178.43 |
| 500 | $0.65050 | $325.25 |
| 1,000 | $0.59679 | $596.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54872 | $1,371.80 |
| 5,000 | $0.51119 | $2,555.95 |
| 7,500 | $0.49191 | $3,689.33 |
| 12,500 | $0.47011 | $5,876.38 |
| 17,500 | $0.45712 | $7,999.60 |
| 25,000 | $0.44443 | $11,110.75 |
| 30,000 | $0.43835 | $13,150.50 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.09300 |

