CMF55267R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.95173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.32139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.48049
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.48049
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.32139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,027
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25502
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25502
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17315
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06472
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55267R00FKEA

DigiKey Part Number
CMF55267R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55267R00FKEA
Description
RES 267 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55267R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17315$865.75
Manufacturers Standard Package
Unit Price without GST:$0.17315
Unit Price with GST:$0.19912