CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K2300BHEB

DigiKey Part Number
CMF2.23KHCTR-ND - Tape & Reel (TR)
CMF2.23KHCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K2300BHEB
Description
RES 2.23K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.23 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K2300BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.78000$2.78
10$1.82600$18.26
25$1.56800$39.20
50$1.40640$70.32
100$1.26880$126.88
250$1.11800$279.50
500$1.02364$511.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.96229$962.29
2,000$0.89280$1,785.60
3,000$0.85710$2,571.30
5,000$0.81673$4,083.65
7,000$0.79266$5,548.62
10,000$0.76916$7,691.60
12,000$0.75788$9,094.56
24,000$0.71920$17,260.80
25,000$0.71712$17,928.00
Manufacturers Standard Package
Unit Price without GST:$2.78000
Unit Price with GST:$3.19700