
CMF552K6700FHEB | |
---|---|
DigiKey Part Number | CMF2.67KHFTR-ND - Tape & Reel (TR) CMF2.67KHFCT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF552K6700FHEB |
Description | RES 2.67K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K6700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.73400 | $7.34 |
25 | $0.62440 | $15.61 |
50 | $0.55500 | $27.75 |
100 | $0.49650 | $49.65 |
250 | $0.43236 | $108.09 |
500 | $0.39208 | $196.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36501 | $365.01 |
2,000 | $0.33534 | $670.68 |
3,000 | $0.32011 | $960.33 |
5,000 | $0.30286 | $1,514.30 |
7,000 | $0.29259 | $2,048.13 |
10,000 | $0.28255 | $2,825.50 |
12,000 | $0.27773 | $3,332.76 |
24,000 | $0.26121 | $6,269.04 |
25,000 | $0.26031 | $6,507.75 |
Unit Price without GST: | $1.14000 |
---|---|
Unit Price with GST: | $1.31100 |