
CMF5533K200FHEB | |
|---|---|
DigiKey Part Number | CMF33.2KHFTR-ND - Tape & Reel (TR) CMF33.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5533K200FHEB |
Description | RES 33.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533K200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.79700 | $7.97 |
| 25 | $0.67720 | $16.93 |
| 50 | $0.60320 | $30.16 |
| 100 | $0.54000 | $54.00 |
| 250 | $0.47056 | $117.64 |
| 500 | $0.42708 | $213.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39793 | $397.93 |
| 2,000 | $0.36592 | $731.84 |
| 3,000 | $0.34947 | $1,048.41 |
| 5,000 | $0.33086 | $1,654.30 |
| 7,000 | $0.31977 | $2,238.39 |
| 10,000 | $0.30893 | $3,089.30 |
| 12,000 | $0.30374 | $3,644.88 |
| 24,000 | $0.28590 | $6,861.60 |
| 25,000 | $0.28494 | $7,123.50 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |

