
TNPW0603511RBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0603511RBETATR-ND - Tape & Reel (TR) 541-TNPW0603511RBETACT-ND - Cut Tape (CT) 541-TNPW0603511RBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603511RBETA |
Description | RES 511 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603511RBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.89800 | $8.98 |
| 25 | $0.83200 | $20.80 |
| 50 | $0.78620 | $39.31 |
| 100 | $0.73340 | $73.34 |
| 250 | $0.69316 | $173.29 |
| 500 | $0.65902 | $329.51 |
| 1,000 | $0.62826 | $628.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54946 | $2,747.30 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.25350 |

