CRCW0201165KFKED is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 30,795
Unit Price: $0.18000
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201165KFKED

DigiKey Part Number
541-CRCW0201165KFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201165KFKEDCT-ND - Cut Tape (CT)
541-CRCW0201165KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201165KFKED
Description
RES SMD 165K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
165 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201165KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.19300$1.93
25$0.15400$3.85
50$0.13100$6.55
100$0.11320$11.32
250$0.09520$23.80
500$0.09334$46.67
1,000$0.07662$76.62
5,000$0.06369$318.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06087$608.70
20,000$0.05431$1,086.20
30,000$0.05312$1,593.60
50,000$0.05190$2,595.00
70,000$0.05174$3,621.80
100,000$0.05159$5,159.00
120,000$0.05152$6,182.40
240,000$0.05102$12,244.80
250,000$0.05095$12,737.50
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850