CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201178KFNED

DigiKey Part Number
541-CRCW0201178KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201178KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201178KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201178KFNED
Description
RES SMD 178K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
178 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201178KFNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,690
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07500$0.75
25$0.05680$1.42
50$0.04640$2.32
100$0.03850$3.85
250$0.03064$7.66
500$0.02618$13.09
1,000$0.02266$22.66
5,000$0.01708$85.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01398$139.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700