
CRCW02011K69FKED | |
|---|---|
DigiKey Part Number | 541-1.69KAABTR-ND - Tape & Reel (TR) 541-1.69KAABCT-ND - Cut Tape (CT) 541-1.69KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K69FKED |
Description | RES SMD 1.69K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K69FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13100 | $6.55 |
| 100 | $0.10950 | $10.95 |
| 250 | $0.09156 | $22.89 |
| 500 | $0.08480 | $42.40 |
| 1,000 | $0.07662 | $76.62 |
| 5,000 | $0.06350 | $317.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06087 | $608.70 |
| 20,000 | $0.05431 | $1,086.20 |
| 30,000 | $0.05312 | $1,593.60 |
| 50,000 | $0.05190 | $2,595.00 |
| 70,000 | $0.05174 | $3,621.80 |
| 100,000 | $0.05159 | $5,159.00 |
| 120,000 | $0.05152 | $6,182.40 |
| 240,000 | $0.05102 | $12,244.80 |
| 250,000 | $0.05095 | $12,737.50 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

