CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K40JNED

DigiKey Part Number
541-CRCW02012K40JNEDTR-ND - Tape & Reel (TR)
541-CRCW02012K40JNEDCT-ND - Cut Tape (CT)
541-CRCW02012K40JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K40JNED
Description
RES SMD 2.4K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K40JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
25$0.04280$1.07
50$0.03460$1.73
100$0.02830$2.83
250$0.02224$5.56
500$0.01874$9.37
1,000$0.01601$16.01
5,000$0.01171$58.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01068$106.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700