
CRCW02015K49FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02015K49FNEDTR-ND - Tape & Reel (TR) 541-CRCW02015K49FNEDCT-ND - Cut Tape (CT) 541-CRCW02015K49FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015K49FNED |
Description | RES SMD 5.49K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015K49FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.04640 | $2.32 |
| 100 | $0.03850 | $3.85 |
| 250 | $0.03064 | $7.66 |
| 500 | $0.02618 | $13.09 |
| 1,000 | $0.02266 | $22.66 |
| 5,000 | $0.01708 | $85.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01201 | $120.10 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

