CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100RJNTD

DigiKey Part Number
541-CRCW0402100RJNTDTR-ND - Tape & Reel (TR)
541-CRCW0402100RJNTDCT-ND - Cut Tape (CT)
541-CRCW0402100RJNTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100RJNTD
Description
RES SMD 100 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100RJNTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12000$1.20
25$0.09360$2.34
50$0.07800$3.90
100$0.06590$6.59
250$0.05396$13.49
500$0.04708$23.54
1,000$0.04167$41.67
5,000$0.03585$179.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03621$362.10
20,000$0.03284$656.80
30,000$0.02917$875.10
50,000$0.02517$1,258.50
70,000$0.02508$1,755.60
100,000$0.02500$2,500.00
120,000$0.02496$2,995.20
240,000$0.02481$5,954.40
250,000$0.02480$6,200.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900