


CRCW040218K2FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040218K2FKTDTR-ND - Tape & Reel (TR) 541-CRCW040218K2FKTDCT-ND - Cut Tape (CT) 541-CRCW040218K2FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040218K2FKTD |
Description | RES SMD 18.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040218K2FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.15100 | $1.51 |
25 | $0.11760 | $2.94 |
50 | $0.09940 | $4.97 |
100 | $0.08300 | $8.30 |
250 | $0.07032 | $17.58 |
500 | $0.06194 | $30.97 |
1,000 | $0.05534 | $55.34 |
5,000 | $0.04483 | $224.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03541 | $354.10 |
20,000 | $0.03317 | $663.40 |
30,000 | $0.03301 | $990.30 |
50,000 | $0.03283 | $1,641.50 |
70,000 | $0.03272 | $2,290.40 |
100,000 | $0.03261 | $3,261.00 |
120,000 | $0.03256 | $3,907.20 |
240,000 | $0.03238 | $7,771.20 |
250,000 | $0.03237 | $8,092.50 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |