CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402249KFKED

DigiKey Part Number
541-249KLTR-ND - Tape & Reel (TR)
541-249KLCT-ND - Cut Tape (CT)
541-249KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402249KFKED
Description
RES 249K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402249KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,066
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
25$0.04120$1.03
50$0.03320$1.66
100$0.02720$2.72
250$0.02128$5.32
500$0.01792$8.96
1,000$0.01531$15.31
5,000$0.01172$58.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00807$80.70
20,000$0.00797$159.40
30,000$0.00792$237.60
50,000$0.00786$393.00
70,000$0.00782$547.40
100,000$0.00762$762.00
120,000$0.00749$898.80
240,000$0.00707$1,696.80
250,000$0.00705$1,762.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700