


CRCW040227R4FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040227R4FKTDTR-ND - Tape & Reel (TR) 541-CRCW040227R4FKTDCT-ND - Cut Tape (CT) 541-CRCW040227R4FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040227R4FKTD |
Description | RES SMD 27.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227R4FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.10240 | $2.56 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.07270 | $7.27 |
| 250 | $0.06000 | $15.00 |
| 500 | $0.05260 | $26.30 |
| 1,000 | $0.04671 | $46.71 |
| 5,000 | $0.03932 | $196.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04331 | $433.10 |
| 20,000 | $0.03894 | $778.80 |
| 30,000 | $0.03493 | $1,047.90 |
| 50,000 | $0.03091 | $1,545.50 |
| 70,000 | $0.03081 | $2,156.70 |
| 100,000 | $0.03071 | $3,071.00 |
| 120,000 | $0.03066 | $3,679.20 |
| 240,000 | $0.03049 | $7,317.60 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

