
CRCW0603100KFKEAHP | |
---|---|
DigiKey Part Number | 541-100KSTR-ND - Tape & Reel (TR) 541-100KSCT-ND - Cut Tape (CT) 541-100KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KFKEAHP |
Description | RES SMD 100K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100KFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.12500 | $1.25 |
25 | $0.09800 | $2.45 |
50 | $0.08200 | $4.10 |
100 | $0.06220 | $6.22 |
250 | $0.05324 | $13.31 |
500 | $0.04970 | $24.85 |
1,000 | $0.04428 | $44.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03383 | $169.15 |
10,000 | $0.02959 | $295.90 |
15,000 | $0.02942 | $441.30 |
25,000 | $0.02923 | $730.75 |
35,000 | $0.02911 | $1,018.85 |
50,000 | $0.02900 | $1,450.00 |
60,000 | $0.02866 | $1,719.60 |
120,000 | $0.02748 | $3,297.60 |
125,000 | $0.02742 | $3,427.50 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |