
CRCW0603100KJNEA | |
---|---|
DigiKey Part Number | 541-100KGTR-ND - Tape & Reel (TR) 541-100KGCT-ND - Cut Tape (CT) 541-100KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KJNEA |
Description | RES SMD 100K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05200 | $0.52 |
25 | $0.03840 | $0.96 |
50 | $0.03100 | $1.55 |
100 | $0.02540 | $2.54 |
250 | $0.01972 | $4.93 |
500 | $0.01656 | $8.28 |
1,000 | $0.01410 | $14.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00814 | $40.70 |
10,000 | $0.00608 | $60.80 |
15,000 | $0.00604 | $90.60 |
25,000 | $0.00598 | $149.50 |
35,000 | $0.00595 | $208.25 |
50,000 | $0.00592 | $296.00 |
60,000 | $0.00590 | $354.00 |
120,000 | $0.00585 | $702.00 |
125,000 | $0.00585 | $731.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |