CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060314K0FKEA

DigiKey Part Number
541-14.0KHTR-ND - Tape & Reel (TR)
541-14.0KHCT-ND - Cut Tape (CT)
541-14.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060314K0FKEA
Description
RES SMD 14K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060314K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
25$0.04120$1.03
50$0.03340$1.67
100$0.02760$2.76
250$0.02156$5.39
500$0.01822$9.11
1,000$0.01555$15.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01156$57.80
10,000$0.01004$100.40
15,000$0.00972$145.80
25,000$0.00907$226.75
35,000$0.00870$304.50
50,000$0.00864$432.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700