CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603220MJPEAHR

DigiKey Part Number
541-CRCW0603220MJPEAHRTR-ND - Tape & Reel (TR)
541-CRCW0603220MJPEAHRCT-ND - Cut Tape (CT)
541-CRCW0603220MJPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603220MJPEAHR
Description
RES SMD 220M OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603220MJPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,701
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.27800$2.78
25$0.22440$5.61
50$0.19400$9.70
100$0.17010$17.01
250$0.14584$36.46
500$0.13188$65.94
1,000$0.12080$120.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10516$525.80
10,000$0.09989$998.90
15,000$0.09733$1,459.95
25,000$0.09455$2,363.75
35,000$0.09295$3,253.25
50,000$0.09145$4,572.50
60,000$0.09074$5,444.40
120,000$0.08842$10,610.40
125,000$0.08829$11,036.25
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800